


CY62147EV30LL-45ZSXI | |
|---|---|
DigiKey Part Number | 448-CY62147EV30LL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62147EV30LL-45ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62147EV30LL-45ZSXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Tray: | 540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 76,60100 Kč | 766,01 Kč |
| 25 | 74,34880 Kč | 1 858,72 Kč |
| 50 | 72,63940 Kč | 3 631,97 Kč |
| 135 | 70,18541 Kč | 9 475,03 Kč |
| 270 | 68,48267 Kč | 18 490,32 Kč |
| 540 | 66,79437 Kč | 36 068,96 Kč |
| 1 080 | 65,12500 Kč | 70 335,00 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |



