
CY62147EV30LL-45B2XI | |
|---|---|
DigiKey Part Number | CY62147EV30LL-45B2XI-ND |
Manufacturer | |
Manufacturer Product Number | CY62147EV30LL-45B2XI |
Description | IC SRAM 4MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62147EV30LL-45B2XI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Tray: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 93,06200 Kč | 930,62 Kč |
| 25 | 90,29600 Kč | 2 257,40 Kč |
| 50 | 88,19960 Kč | 4 409,98 Kč |
| 100 | 86,10500 Kč | 8 610,50 Kč |
| 480 | 81,41044 Kč | 39 077,01 Kč |
| 960 | 79,37209 Kč | 76 197,21 Kč |
| 1 440 | 78,19417 Kč | 112 599,60 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |



