


CY62146EV30LL-45ZSXI | |
|---|---|
DigiKey Part Number | 448-CY62146EV30LL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62146EV30LL-45ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62146EV30LL-45ZSXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 103,62500 Kč | 1 036,25 Kč |
| 25 | 100,53840 Kč | 2 513,46 Kč |
| 50 | 98,20340 Kč | 4 910,17 Kč |
| 135 | 94,86274 Kč | 12 806,47 Kč |
| 270 | 92,54596 Kč | 24 987,41 Kč |
| 540 | 90,25174 Kč | 48 735,94 Kč |
| 1 080 | 87,98726 Kč | 95 026,24 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |


