
CY62137FV30LL-45BVXIT | |
|---|---|
DigiKey Part Number | 448-CY62137FV30LL-45BVXITTR-ND - Tape & Reel (TR) 448-CY62137FV30LL-45BVXITCT-ND - Cut Tape (CT) 448-CY62137FV30LL-45BVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62137FV30LL-45BVXIT |
Description | IC SRAM 2MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 40,87900 Kč | 408,79 Kč |
| 25 | 39,70880 Kč | 992,72 Kč |
| 50 | 38,81200 Kč | 1 940,60 Kč |
| 100 | 37,91530 Kč | 3 791,53 Kč |
| 250 | 36,72972 Kč | 9 182,43 Kč |
| 500 | 35,83804 Kč | 17 919,02 Kč |
| 1 000 | 34,95353 Kč | 34 953,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,80582 Kč | 73 611,64 Kč |
| 4 000 | 35,87615 Kč | 143 504,60 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |




