
CY5671 | |
|---|---|
DigiKey Part Number | 448-CY5671-ND |
Manufacturer | |
Manufacturer Product Number | CY5671 |
Description | MOD BLUETOOTH BLE 4.1 MODULE |
Customer Reference | |
Detailed Description | PRoC™ BLE PRoC™ BLE Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PRoC™ BLE | |
Note | - |


