
CY4608 | |
|---|---|
DigiKey Part Number | 448-CY4608-ND |
Manufacturer | |
Manufacturer Product Number | CY4608 |
Description | EVAL BOARD FOR CY7C65632 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CY7C65632 HX2VL™ USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | - | |
Utilized IC / Part | CY7C65632 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,87000 Kč | 1 141,87 Kč |
| Unit Price without VAT: | 1 141,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 381,66270 Kč |




