CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY23S05SXI-1T
8-SOIC
8 SOIC Pin View

CY2305SXC-1

DigiKey Part Number
448-CY2305SXC-1-ND
Manufacturer
Manufacturer Product Number
CY2305SXC-1
Description
IC FANOUT BUFFER 8SOIC
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2305SXC-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,20000 Kč104,20 Kč
1079,31600 Kč793,16 Kč
9766,42031 Kč6 442,77 Kč
19463,86180 Kč12 389,19 Kč
29162,58000 Kč18 210,78 Kč
58260,70067 Kč35 327,79 Kč
1 06759,33239 Kč63 307,66 Kč
2 52257,74962 Kč145 644,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,20000 Kč
Unit Price with VAT:126,08200 Kč