8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2304NZZXI-1T

DigiKey Part Number
448-CY2304NZZXI-1TTR-ND - Tape & Reel (TR)
448-CY2304NZZXI-1TCT-ND - Cut Tape (CT)
448-CY2304NZZXI-1TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY2304NZZXI-1T
Description
IC CLK ZDB 4OUT 140MHZ 8TSSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Zero Delay Buffer IC 140MHz 1 Output 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CY2304NZZXI-1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe)
Input
LVCMOS, LVTTL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
140MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 722
Check for Additional Incoming Stock
Last Time Buy Date: 15.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1321,20000 Kč321,20 Kč
10254,27200 Kč2 542,72 Kč
25237,52880 Kč5 938,22 Kč
100219,12540 Kč21 912,54 Kč
250210,35300 Kč52 588,25 Kč
500205,06510 Kč102 532,55 Kč
1 000200,71392 Kč200 713,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500184,93657 Kč462 341,42 Kč
Manufacturers Standard Package
Unit Price without VAT:321,20000 Kč
Unit Price with VAT:388,65200 Kč