Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY22150KFZXC

DigiKey Part Number
CY22150KFZXC-ND
Manufacturer
Manufacturer Product Number
CY22150KFZXC
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY22150KFZXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes
Input
LVCMOS, LVTTL, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1289,98000 Kč289,98 Kč
10228,68900 Kč2 286,89 Kč
96196,94156 Kč18 906,39 Kč
192190,61151 Kč36 597,41 Kč
288187,44069 Kč53 982,92 Kč
576182,79123 Kč105 287,75 Kč
1 056179,40505 Kč189 451,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:289,98000 Kč
Unit Price with VAT:350,87580 Kč