
CY15V108QN-20LPXC | |
|---|---|
DigiKey Part Number | 448-CY15V108QN-20LPXC-ND |
Manufacturer | |
Manufacturer Product Number | CY15V108QN-20LPXC |
Description | IC FRAM 8MBIT SPI 20MHZ 8GQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 8-GQFN (3.23x3.28) |
Datasheet | Datasheet |
EDA/CAD Models | CY15V108QN-20LPXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-GQFN (3.23x3.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 711,33253 Kč | 348 552,94 Kč |
| Unit Price without VAT: | 711,33253 Kč |
|---|---|
| Unit Price with VAT: | 860,71236 Kč |

