FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 16 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 16 MHz 8-SOIC
8 SOIC Pin View

CY15E064Q-SXET

DigiKey Part Number
448-CY15E064Q-SXETTR-ND - Tape & Reel (TR)
448-CY15E064Q-SXETCT-ND - Cut Tape (CT)
448-CY15E064Q-SXETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY15E064Q-SXET
Description
IC FRAM 64KBIT SPI 16MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 16 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
16 MHz
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,56000 Kč130,56 Kč
10121,65000 Kč1 216,50 Kč
25118,02560 Kč2 950,64 Kč
50115,27660 Kč5 763,83 Kč
100112,53210 Kč11 253,21 Kč
250108,92660 Kč27 231,65 Kč
500106,22832 Kč53 114,16 Kč
1 000103,56445 Kč103 564,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500100,10957 Kč250 273,93 Kč
Manufacturers Standard Package
Unit Price without VAT:130,56000 Kč
Unit Price with VAT:157,97760 Kč