FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 16 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 16 MHz 8-SOIC
8 SOIC Pin View

CY15E016Q-SXET

DigiKey Part Number
448-CY15E016Q-SXETTR-ND - Tape & Reel (TR)
448-CY15E016Q-SXETCT-ND - Cut Tape (CT)
448-CY15E016Q-SXETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY15E016Q-SXET
Description
IC FRAM 16KBIT SPI 16MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 16 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
16 MHz
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,11000 Kč66,11 Kč
1061,75300 Kč617,53 Kč
2559,96360 Kč1 499,09 Kč
5058,61220 Kč2 930,61 Kč
10057,25250 Kč5 725,25 Kč
25055,45812 Kč13 864,53 Kč
50054,10918 Kč27 054,59 Kč
1 00052,77151 Kč52 771,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,02949 Kč127 573,73 Kč
Manufacturers Standard Package
Unit Price without VAT:66,11000 Kč
Unit Price with VAT:79,99310 Kč