FRAM (Ferroelectric RAM) Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 6.7 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B116QSN-108BKXIT

DigiKey Part Number
448-CY15B116QSN-108BKXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY15B116QSN-108BKXIT
Description
IC FRAM 16MBIT SPI/QUAD 24FBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 6.7 ns 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Access Time
6.7 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000482,83585 Kč965 671,70 Kč
Manufacturers Standard Package
Unit Price without VAT:482,83585 Kč
Unit Price with VAT:584,23138 Kč