MFR Recommended

CY15B108QI-20LPXC | |
|---|---|
DigiKey Part Number | 448-CY15B108QI-20LPXC-ND |
Manufacturer | |
Manufacturer Product Number | CY15B108QI-20LPXC |
Description | IC FRAM 8MBIT SPI 20MHZ 8GQFN |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 8-GQFN (3.23x3.28) |
Datasheet | Datasheet |
EDA/CAD Models | CY15B108QI-20LPXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-GQFN (3.23x3.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,35000 Kč | 857,35 Kč |
| 10 | 793,05200 Kč | 7 930,52 Kč |
| 25 | 767,60280 Kč | 19 190,07 Kč |
| 50 | 748,56200 Kč | 37 428,10 Kč |
| 100 | 729,76870 Kč | 72 976,87 Kč |
| Unit Price without VAT: | 857,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,39350 Kč |


