
CY15B108QI-20BFXIT | |
|---|---|
DigiKey Part Number | 448-CY15B108QI-20BFXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15B108QI-20BFXIT |
Description | IC FRAM 8MBIT SPI 8UFLGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 20 ns 8-UFLGA (3.28x3.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFLGA (3.28x3.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 314,59019 Kč | 786 475,47 Kč |
| Unit Price without VAT: | 314,59019 Kč |
|---|---|
| Unit Price with VAT: | 380,65413 Kč |



