


CY15B004J-SXE | |
|---|---|
DigiKey Part Number | 448-CY15B004J-SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY15B004J-SXE |
Description | IC FRAM 4KBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 3.4 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B004J-SXE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,65000 Kč | 42,65 Kč |
| 10 | 39,84300 Kč | 398,43 Kč |
| 25 | 38,69920 Kč | 967,48 Kč |
| 97 | 37,00041 Kč | 3 589,04 Kč |
| 194 | 36,12737 Kč | 7 008,71 Kč |
| 291 | 35,61900 Kč | 10 365,13 Kč |
| 582 | 34,75316 Kč | 20 226,34 Kč |
| 1 067 | 34,00172 Kč | 36 279,84 Kč |
| 5 044 | 32,11590 Kč | 161 992,60 Kč |
| Unit Price without VAT: | 42,65000 Kč |
|---|---|
| Unit Price with VAT: | 51,60650 Kč |


