


CY15B004J-SXAT | |
|---|---|
DigiKey Part Number | 448-CY15B004J-SXATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15B004J-SXAT |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B004J-SXAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,10189 Kč | 97 754,72 Kč |
| Unit Price without VAT: | 39,10189 Kč |
|---|---|
| Unit Price with VAT: | 47,31329 Kč |


