54-TSOP (0.400", 10.16mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B108N-ZSP45XI

DigiKey Part Number
448-CY14B108N-ZSP45XI-ND
Manufacturer
Manufacturer Product Number
CY14B108N-ZSP45XI
Description
IC NVSRAM 8MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY14B108N-ZSP45XI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:216
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 232,48000 Kč1 232,48 Kč
101 138,38400 Kč11 383,84 Kč
251 101,42040 Kč27 535,51 Kč
501 073,83620 Kč53 691,81 Kč
1081 043,70574 Kč112 720,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 232,48000 Kč
Unit Price with VAT:1 491,30080 Kč