
BTT60302ERBXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT60302ERBXUMA1TR-ND - Tape & Reel (TR) 448-BTT60302ERBXUMA1CT-ND - Cut Tape (CT) 448-BTT60302ERBXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT60302ERBXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-14 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-14-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTT60302ERBXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 32mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-31 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 66,79500 Kč | 667,95 Kč |
| 25 | 61,42320 Kč | 1 535,58 Kč |
| 100 | 55,51030 Kč | 5 551,03 Kč |
| 250 | 52,69324 Kč | 13 173,31 Kč |
| 500 | 52,47946 Kč | 26 239,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,87075 Kč | 143 612,25 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |





