
BTT60302EKBXUMA1 | |
|---|---|
DigiKey Part Number | BTT60302EKBXUMA1TR-ND - Tape & Reel (TR) BTT60302EKBXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTT60302EKBXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-DSO-14-40-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 32mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-40-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 68,09700 Kč | 680,97 Kč |
| 25 | 62,64960 Kč | 1 566,24 Kč |
| 100 | 56,66310 Kč | 5 666,31 Kč |
| 250 | 53,81116 Kč | 13 452,79 Kč |
| 500 | 52,09184 Kč | 26 045,92 Kč |
| 1 000 | 50,67678 Kč | 50 676,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,01972 Kč | 115 049,30 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |

