Power Switch/Driver 1:1 N-Channel 8.5A PG-TO263-7-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS621L1E3128AAUMA1

DigiKey Part Number
448-BTS621L1E3128AAUMA1TR-ND - Tape & Reel (TR)
448-BTS621L1E3128AAUMA1CT-ND - Cut Tape (CT)
448-BTS621L1E3128AAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS621L1E3128AAUMA1
Description
IC PWR SWITCH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8.5A PG-TO263-7-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
8.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Auto Restart, Slew Rate Controlled
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TO263-7-2
Interface
On/Off
Package / Case
Voltage - Load
5V ~ 34V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
1099,86600 Kč998,66 Kč
2592,09720 Kč2 302,43 Kč
10083,55730 Kč8 355,73 Kč
25079,48668 Kč19 871,67 Kč
50077,03284 Kč38 516,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00075,01305 Kč75 013,05 Kč
2 00073,35085 Kč146 701,70 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč