


BTS50901EJAXUMA1 | |
|---|---|
DigiKey Part Number | BTS50901EJAXUMA1TR-ND - Tape & Reel (TR) BTS50901EJAXUMA1CT-ND - Cut Tape (CT) BTS50901EJAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50901EJAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-DSO-8-43-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50901EJAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 90mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-43-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 25 | 21,06520 Kč | 526,63 Kč |
| 100 | 18,69660 Kč | 1 869,66 Kč |
| 250 | 17,56776 Kč | 4 391,94 Kč |
| 500 | 16,88660 Kč | 8 443,30 Kč |
| 1 000 | 16,70601 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,73430 Kč | 39 335,75 Kč |
| 5 000 | 15,37772 Kč | 76 888,60 Kč |
| 7 500 | 15,19919 Kč | 113 993,93 Kč |
| 12 500 | 15,00134 Kč | 187 516,75 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

