
BTS50452EKAXUMA1 | |
|---|---|
DigiKey Part Number | BTS50452EKAXUMA1TR-ND - Tape & Reel (TR) BTS50452EKAXUMA1CT-ND - Cut Tape (CT) BTS50452EKAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50452EKAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-DSO-14-40-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50452EKAXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Series | Rds On (Typ) 85mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-14-40-EP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 8V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 Kč | 59,23 Kč |
| 10 | 43,94300 Kč | 439,43 Kč |
| 25 | 40,11760 Kč | 1 002,94 Kč |
| 100 | 35,90900 Kč | 3 590,90 Kč |
| 250 | 33,90436 Kč | 8 476,09 Kč |
| 500 | 32,69600 Kč | 16 348,00 Kč |
| 1 000 | 31,70099 Kč | 31 700,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,65074 Kč | 76 626,85 Kč |
| 5 000 | 30,01774 Kč | 150 088,70 Kč |
| Unit Price without VAT: | 59,23000 Kč |
|---|---|
| Unit Price with VAT: | 71,66830 Kč |





