
BTS500801TEBAUMA1 | |
|---|---|
DigiKey Part Number | BTS500801TEBAUMA1TR-ND - Tape & Reel (TR) BTS500801TEBAUMA1CT-ND - Cut Tape (CT) BTS500801TEBAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500801TEBAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500801TEBAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 8mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,28000 Kč | 77,28 Kč |
| 10 | 58,34500 Kč | 583,45 Kč |
| 25 | 53,58320 Kč | 1 339,58 Kč |
| 100 | 48,34850 Kč | 4 834,85 Kč |
| 250 | 45,85432 Kč | 11 463,58 Kč |
| 500 | 44,35082 Kč | 22 175,41 Kč |
| 1 000 | 43,11310 Kč | 43 113,10 Kč |
| Unit Price without VAT: | 77,28000 Kč |
|---|---|
| Unit Price with VAT: | 93,50880 Kč |

