
BTS500201TADATMA2 | |
|---|---|
DigiKey Part Number | 448-BTS500201TADATMA2TR-ND - Tape & Reel (TR) 448-BTS500201TADATMA2CT-ND - Cut Tape (CT) 448-BTS500201TADATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500201TADATMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 29A P/PG-TO-263-7-10 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500201TADATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 29A | |
Rds On (Typ) | 3mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | P/PG-TO-263-7-10 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 83,36200 Kč | 833,62 Kč |
| 25 | 76,89480 Kč | 1 922,37 Kč |
| 100 | 69,77430 Kč | 6 977,43 Kč |
| 250 | 66,37972 Kč | 16 594,93 Kč |
| 500 | 64,33410 Kč | 32 167,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,65068 Kč | 62 650,68 Kč |
| 2 000 | 61,26482 Kč | 122 529,64 Kč |
| 3 000 | 60,57090 Kč | 181 712,70 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |




