
BTS441TGATMA1 | |
|---|---|
DigiKey Part Number | BTS441TGATMA1TR-ND - Tape & Reel (TR) BTS441TGATMA1CT-ND - Cut Tape (CT) BTS441TGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS441TGATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17A PG-TO263-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS441TGATMA1 Models |
Category | Voltage - Load 4.75V ~ 43V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 17A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 15mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-TO263-5-2 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 91,97100 Kč | 919,71 Kč |
| 25 | 84,73120 Kč | 2 118,28 Kč |
| 100 | 76,77710 Kč | 7 677,71 Kč |
| 250 | 72,98400 Kč | 18 246,00 Kč |
| 500 | 70,69690 Kč | 35 348,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,81507 Kč | 68 815,07 Kč |
| 2 000 | 67,26636 Kč | 134 532,72 Kč |
| 3 000 | 66,49080 Kč | 199 472,40 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |





