
BTS409L1E3062ABUMA1 | |
|---|---|
DigiKey Part Number | BTS409L1E3062ABUMA1TR-ND - Tape & Reel (TR) BTS409L1E3062ABUMA1CT-ND - Cut Tape (CT) BTS409L1E3062ABUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS409L1E3062ABUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A PG-TO263-5-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 160mOhm | |
Input Type | - | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-5-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 53,44600 Kč | 534,46 Kč |
| 25 | 49,02960 Kč | 1 225,74 Kč |
| 100 | 44,16710 Kč | 4 416,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,30456 Kč | 39 304,56 Kč |
| 2 000 | 38,35858 Kč | 76 717,16 Kč |
| 3 000 | 37,88474 Kč | 113 654,22 Kč |
| 5 000 | 37,36000 Kč | 186 800,00 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |


