


BTS3160DAUMA1 | |
|---|---|
DigiKey Part Number | BTS3160DAUMA1TR-ND - Tape & Reel (TR) BTS3160DAUMA1CT-ND - Cut Tape (CT) BTS3160DAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3160DAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7.8A PG-TO252-5-13 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3160DAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7.8A | |
Rds On (Typ) | 8mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-13 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 48,94600 Kč | 489,46 Kč |
| 25 | 44,86000 Kč | 1 121,50 Kč |
| 100 | 40,35400 Kč | 4 035,40 Kč |
| 250 | 38,20712 Kč | 9 551,78 Kč |
| 500 | 36,91280 Kč | 18 456,40 Kč |
| 1 000 | 35,84779 Kč | 35 847,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,72330 Kč | 86 808,25 Kč |
| 5 000 | 34,04557 Kč | 170 227,85 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |


