Power Switch/Driver 1:1 N-Channel 4.6A PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3142DATMA1

DigiKey Part Number
BTS3142DATMA1TR-ND - Tape & Reel (TR)
BTS3142DATMA1CT-ND - Cut Tape (CT)
BTS3142DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3142DATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4.6A PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
BTS3142DATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4.6A
Rds On (Typ)
23mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,67000 Kč376,70 Kč
2534,41160 Kč860,29 Kč
10030,81880 Kč3 081,88 Kč
25029,10660 Kč7 276,65 Kč
50028,07474 Kč14 037,37 Kč
1 00027,22475 Kč27 224,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,32796 Kč65 819,90 Kč
5 00025,78748 Kč128 937,40 Kč
7 50025,51671 Kč191 375,33 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč