
BTS3134NHUMA1 | |
|---|---|
DigiKey Part Number | BTS3134NHUMA1TR-ND - Tape & Reel (TR) BTS3134NHUMA1CT-ND - Cut Tape (CT) BTS3134NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3134NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3134NHUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 25 | 27,36440 Kč | 684,11 Kč |
| 100 | 24,41230 Kč | 2 441,23 Kč |
| 250 | 23,00540 Kč | 5 751,35 Kč |
| 500 | 22,15666 Kč | 11 078,33 Kč |
| 1 000 | 21,45807 Kč | 21 458,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,41006 Kč | 81 640,24 Kč |
| 8 000 | 20,02060 Kč | 160 164,80 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

