


| BTS3080TFATMA1 | |
|---|---|
| DigiKey Part Number | BTS3080TFATMA1TR-ND - Tape & Reel (TR) BTS3080TFATMA1CT-ND - Cut Tape (CT) BTS3080TFATMA1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BTS3080TFATMA1 | 
| Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TO252-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BTS3080TFATMA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | Low Side | |
| Output Type | N-Channel | |
| Interface | On/Off | |
| Voltage - Load | 40V (Max) | |
| Voltage - Supply (Vcc/Vdd) | Not Required | |
| Current - Output (Max) | 3A | |
| Rds On (Typ) | 69mOhm | |
| Input Type | Non-Inverting | |
| Features | Auto Restart | |
| Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PG-TO252-3 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,38000 Kč | 25,38 Kč | 
| 10 | 18,47600 Kč | 184,76 Kč | 
| 25 | 16,71120 Kč | 417,78 Kč | 
| 100 | 14,78060 Kč | 1 478,06 Kč | 
| 250 | 13,86012 Kč | 3 465,03 Kč | 
| 500 | 13,30502 Kč | 6 652,51 Kč | 
| 1 000 | 12,84791 Kč | 12 847,91 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 12,36576 Kč | 30 914,40 Kč | 
| 5 000 | 12,07501 Kč | 60 375,05 Kč | 
| 7 500 | 11,92947 Kč | 89 471,03 Kč | 
| 12 500 | 11,76824 Kč | 147 103,00 Kč | 
| 17 500 | 11,67401 Kč | 204 295,18 Kč | 
| Unit Price without VAT: | 25,38000 Kč | 
|---|---|
| Unit Price with VAT: | 30,70980 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic