


BTS3080EJXUMA1 | |
|---|---|
DigiKey Part Number | BTS3080EJXUMA1TR-ND - Tape & Reel (TR) BTS3080EJXUMA1CT-ND - Cut Tape (CT) BTS3080EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3080EJXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A PG-TDSO-8-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3080EJXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 10A |
Series | Rds On (Typ) 80mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TDSO-8-31 |
Output Type N-Channel | Package / Case |
Interface PWM | Base Product Number |
Voltage - Load 31V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS3125EJXUMA1 | Infineon Technologies | 1 667 | BTS3125EJXUMA1CT-ND | 23,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 18,91600 Kč | 189,16 Kč |
| 25 | 17,08480 Kč | 427,12 Kč |
| 100 | 15,06180 Kč | 1 506,18 Kč |
| 250 | 14,09748 Kč | 3 524,37 Kč |
| 500 | 13,51644 Kč | 6 758,22 Kč |
| 1 000 | 13,03823 Kč | 13 038,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,44754 Kč | 37 342,62 Kč |
| 6 000 | 12,15855 Kč | 72 951,30 Kč |
| 9 000 | 12,01376 Kč | 108 123,84 Kč |
| 15 000 | 11,85339 Kč | 177 800,85 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

