


BTS3060TFATMA1 | |
|---|---|
DigiKey Part Number | BTS3060TFATMA1TR-ND - Tape & Reel (TR) BTS3060TFATMA1CT-ND - Cut Tape (CT) BTS3060TFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3060TFATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3060TFATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 25 | 17,21840 Kč | 430,46 Kč |
| 100 | 15,23610 Kč | 1 523,61 Kč |
| 250 | 14,29124 Kč | 3 572,81 Kč |
| 500 | 13,72094 Kč | 6 860,47 Kč |
| 1 000 | 13,25121 Kč | 13 251,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,75570 Kč | 31 889,25 Kč |
| 5 000 | 12,45711 Kč | 62 285,55 Kč |
| 7 500 | 12,30749 Kč | 92 306,18 Kč |
| 12 500 | 12,14180 Kč | 151 772,50 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |




