
BTS3018TCATMA1 | |
|---|---|
DigiKey Part Number | BTS3018TCATMA1TR-ND - Tape & Reel (TR) BTS3018TCATMA1CT-ND - Cut Tape (CT) BTS3018TCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3018TCATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 130,31400 Kč | 1 303,14 Kč |
| 25 | 120,68800 Kč | 3 017,20 Kč |
| 100 | 110,11350 Kč | 11 011,35 Kč |
| 250 | 105,06896 Kč | 26 267,24 Kč |
| 500 | 102,02928 Kč | 51 014,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,52779 Kč | 99 527,79 Kč |
| 2 000 | 97,46831 Kč | 194 936,62 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |



