Power Switch/Driver 1:1 N-Channel 25A PG-HSOF-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 25A PG-HSOF-8-6
Power PROFET™ Automotive Smart High-Side Switches from Infineon PIO | DigiKey

BTH500301LUAAUMA1

DigiKey Part Number
448-BTH500301LUAAUMA1TR-ND - Tape & Reel (TR)
448-BTH500301LUAAUMA1CT-ND - Cut Tape (CT)
448-BTH500301LUAAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTH500301LUAAUMA1
Description
MULTICHIP PROFET & GD
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 25A PG-HSOF-8-6
Datasheet
 Datasheet
EDA/CAD Models
BTH500301LUAAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
8V ~ 60V
Voltage - Supply (Vcc/Vdd)
8V ~ 60V
Current - Output (Max)
25A
Rds On (Typ)
3mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Load, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
10112,06600 Kč1 120,66 Kč
10081,79770 Kč8 179,77 Kč
50079,00288 Kč39 501,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00064,54491 Kč129 089,82 Kč
Manufacturers Standard Package
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč