
BTG70501EPLXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTG70501EPLXUMA1TR-ND - Tape & Reel (TR) 448-BTG70501EPLXUMA1CT-ND - Cut Tape (CT) 448-BTG70501EPLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG70501EPLXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | BTG70501EPLXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.7V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 28V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 25 | 16,26920 Kč | 406,73 Kč |
| 100 | 14,36890 Kč | 1 436,89 Kč |
| 250 | 13,46560 Kč | 3 366,40 Kč |
| 500 | 12,92048 Kč | 6 460,24 Kč |
| 1 000 | 12,64521 Kč | 12 645,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,91727 Kč | 35 751,81 Kč |
| 6 000 | 11,64602 Kč | 69 876,12 Kč |
| 9 000 | 11,51015 Kč | 103 591,35 Kč |
| 15 000 | 11,35965 Kč | 170 394,75 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


