New Product
P-Channel 60 V 180mA (Ta), 290mA (Tc) 400mW (Ta), 960mW (Tc) Surface Mount PG-SOT23-3-U03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 180mA (Ta), 290mA (Tc) 400mW (Ta), 960mW (Tc) Surface Mount PG-SOT23-3-U03
TO-236-3

BSS84IXUSA1

DigiKey Part Number
448-BSS84IXUSA1TR-ND - Tape & Reel (TR)
448-BSS84IXUSA1CT-ND - Cut Tape (CT)
448-BSS84IXUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84IXUSA1
Description
BSS84IXUSA1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 180mA (Ta), 290mA (Tc) 400mW (Ta), 960mW (Tc) Surface Mount PG-SOT23-3-U03
Datasheet
 Datasheet
EDA/CAD Models
BSS84IXUSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5Ohm @ 180mA, 10V
Vgs(th) (Max) @ Id
2V @ 11µA
Gate Charge (Qg) (Max) @ Vgs
780 pC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 960mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-U03
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,25500 Kč32,55 Kč
1002,02210 Kč202,21 Kč
5001,48120 Kč740,60 Kč
1 0001,30608 Kč1 306,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08259 Kč3 247,77 Kč
6 0000,96972 Kč5 818,32 Kč
9 0000,91213 Kč8 209,17 Kč
15 0000,84737 Kč12 710,55 Kč
21 0000,80899 Kč16 988,79 Kč
30 0000,77166 Kč23 149,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč