
BSC110N15NS5SCATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC110N15NS5SCATMA1TR-ND - Tape & Reel (TR) 448-BSC110N15NS5SCATMA1CT-ND - Cut Tape (CT) 448-BSC110N15NS5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC110N15NS5SCATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 76A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC110N15NS5SCATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 91µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2770 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 Kč | 99,15 Kč |
| 10 | 65,57100 Kč | 655,71 Kč |
| 100 | 46,54790 Kč | 4 654,79 Kč |
| 500 | 43,47878 Kč | 21 739,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 35,52188 Kč | 142 087,52 Kč |
| Unit Price without VAT: | 99,15000 Kč |
|---|---|
| Unit Price with VAT: | 119,97150 Kč |






