Parametric Equivalent

BSB056N10NN3GXUMA2 | |
|---|---|
DigiKey Part Number | 448-BSB056N10NN3GXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSB056N10NN3GXUMA2 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Ta), 83A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount MG-WDSON-5-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSB056N10NN3GXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 78W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MG-WDSON-5-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,66799 Kč | 123 339,95 Kč |
| Unit Price without VAT: | 24,66799 Kč |
|---|---|
| Unit Price with VAT: | 29,84827 Kč |


