- Near Field Communication (NFC) Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Near Field Communication (NFC) Transceiver Evaluation Board
Blockchain Security 2Go
Blockchain Security 2Go starter kit

BLOCKCHAINSTARTKITTOBO1

DigiKey Part Number
BLOCKCHAINSTARTKITTOBO1-ND
Manufacturer
Manufacturer Product Number
BLOCKCHAINSTARTKITTOBO1
Description
SECURITY 2 GO
Customer Reference
Detailed Description
- Near Field Communication (NFC) Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Near Field Communication (NFC)
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
Near Field Communication (NFC)
RF Frequency
-
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 383,35000 Kč1 383,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 383,35000 Kč
Unit Price with VAT:1 673,85350 Kč