



BGT60TR13CE6327XUMA1 | |
|---|---|
DigiKey Part Number | 448-BGT60TR13CE6327XUMA1TR-ND - Tape & Reel (TR) 448-BGT60TR13CE6327XUMA1CT-ND - Cut Tape (CT) 448-BGT60TR13CE6327XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT60TR13CE6327XUMA1 |
Description | SENSOR - RADAR SENSOR DIGITAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital Output |
Datasheet | Datasheet |
EDA/CAD Models | BGT60TR13CE6327XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Digital | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,85000 Kč | 379,85 Kč |
| 10 | 330,69800 Kč | 3 306,98 Kč |
| 25 | 313,67640 Kč | 7 841,91 Kč |
| 100 | 290,33090 Kč | 29 033,09 Kč |
| 250 | 276,35972 Kč | 69 089,93 Kč |
| 500 | 267,25750 Kč | 133 628,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 238,93176 Kč | 1 075 192,92 Kč |
| Unit Price without VAT: | 379,85000 Kč |
|---|---|
| Unit Price with VAT: | 459,61850 Kč |











