
BGSC4331MN10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSC4331MN10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSC4331MN10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSC4331MN10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSC4331MN10E6327XTSA1 |
Description | ANTENNA DEVICES |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4 x SPST 1.25Ohm PG-TSNP-10-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | 4 x SPST | |
Frequency Range | 400MHz ~ 7.125GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 1.25Ohm | |
Voltage - Supply | 1.2V, 1.8V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,94200 Kč | 373,55 Kč |
| 100 | 13,18460 Kč | 1 318,46 Kč |
| 250 | 12,34432 Kč | 3 086,08 Kč |
| 500 | 11,83826 Kč | 5 919,13 Kč |
| 1 000 | 11,66208 Kč | 11 662,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 10,44801 Kč | 125 376,12 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |



