RF Switch IC 4 x SPST PG-TSLP-10-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC 4 x SPST PG-TSLP-10-3
Infineon - Low Noise Amplifiers
Infineon – Antenna Tuning

BGSA403ML10E6327XTSA1

DigiKey Part Number
448-BGSA403ML10E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGSA403ML10E6327XTSA1CT-ND - Cut Tape (CT)
448-BGSA403ML10E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA403ML10E6327XTSA1
Description
IC RF SW 4XSPST 7.125GHZ TSLP10
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Switch IC 4 x SPST PG-TSLP-10-3
Datasheet
 Datasheet
EDA/CAD Models
BGSA403ML10E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
-
Circuit
4 x SPST
Frequency Range
400MHz ~ 7.125GHz
Isolation
-
Insertion Loss
-
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
PG-TSLP-10-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,77200 Kč107,72 Kč
2510,13800 Kč253,45 Kč
1009,28320 Kč928,32 Kč
2508,76624 Kč2 191,56 Kč
5008,40046 Kč4 200,23 Kč
1 0008,05525 Kč8 055,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5007,15900 Kč53 692,50 Kč
15 0006,88445 Kč103 266,75 Kč
22 5006,73128 Kč151 453,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč