



BGSA403ML10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA403ML10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA403ML10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA403ML10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA403ML10E6327XTSA1 |
Description | IC RF SW 4XSPST 7.125GHZ TSLP10 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4 x SPST PG-TSLP-10-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA403ML10E6327XTSA1 Models |
Category | Frequency Range 400MHz ~ 7.125GHz |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-XFQFN |
Part Status Active | Supplier Device Package PG-TSLP-10-3 |
Circuit 4 x SPST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 12,17040 Kč | 304,26 Kč |
| 100 | 11,13940 Kč | 1 113,94 Kč |
| 250 | 10,51916 Kč | 2 629,79 Kč |
| 500 | 10,08072 Kč | 5 040,36 Kč |
| 1 000 | 9,66643 Kč | 9 666,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 8,59079 Kč | 64 430,93 Kč |
| 15 000 | 8,26133 Kč | 123 919,95 Kč |
| 22 500 | 8,07752 Kč | 181 744,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


