



BGSA400ML10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA400ML10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA400ML10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA400ML10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA400ML10E6327XTSA1 |
Description | IC RF SW 4XSPST 7.125GHZ TSLP10 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4 x SPST PG-TSLP-10-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA400ML10E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | 4 x SPST | |
Frequency Range | 400MHz ~ 7.125GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSLP-10-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 10,78440 Kč | 269,61 Kč |
| 100 | 9,86910 Kč | 986,91 Kč |
| 250 | 9,32144 Kč | 2 330,36 Kč |
| 500 | 8,93338 Kč | 4 466,69 Kč |
| 1 000 | 8,56697 Kč | 8 566,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 7,61620 Kč | 57 121,50 Kč |
| 15 000 | 7,32498 Kč | 109 874,70 Kč |
| 22 500 | 7,16252 Kč | 161 156,70 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

