RF Switch IC General Purpose 2 x SPST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSA200ML9E6327XTSA1

DigiKey Part Number
448-BGSA200ML9E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGSA200ML9E6327XTSA1CT-ND - Cut Tape (CT)
448-BGSA200ML9E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA200ML9E6327XTSA1
Description
IC RF SWITCH 2XSPST 400MHZ ANT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose 2 x SPST
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
2 x SPST
Manufacturer
Infineon Technologies
Frequency Range
400MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.2V ~ 1.8V
Part Status
Active
Base Product Number
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,89000 Kč98,90 Kč
258,86120 Kč221,53 Kč
1007,71470 Kč771,47 Kč
2507,16788 Kč1 791,97 Kč
5006,83904 Kč3 419,52 Kč
1 0006,56817 Kč6 568,17 Kč
2 5006,28226 Kč15 705,65 Kč
5 0006,10996 Kč30 549,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0005,89706 Kč88 455,90 Kč
30 0005,79289 Kč173 786,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč