
BGSA200ML9E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA200ML9E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA200ML9E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA200ML9E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA200ML9E6327XTSA1 |
Description | IC RF SWITCH 2XSPST 400MHZ ANT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 2 x SPST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | 2 x SPST | |
Frequency Range | 400MHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.2V ~ 1.8V | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,38280 Kč | 184,57 Kč |
| 100 | 6,42750 Kč | 642,75 Kč |
| 250 | 5,97352 Kč | 1 493,38 Kč |
| 500 | 5,69928 Kč | 2 849,64 Kč |
| 1 000 | 5,54830 Kč | 5 548,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,91422 Kč | 73 713,30 Kč |
| 30 000 | 4,82741 Kč | 144 822,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

