
BGSA12GN10E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGSA12GN10E6327XTSA1TR-ND - Tape & Reel (TR) BGSA12GN10E6327XTSA1CT-ND - Cut Tape (CT) BGSA12GN10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA12GN10E6327XTSA1 |
Description | IC RF SWITCH SPDT 5GHZ TSNP10-1 |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, 3G, 4G SPDT 50Ohm PG-TSNP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA12GN10E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Type | Cellular, 3G, 4G | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 5GHz | |
Isolation | 20dB | |
Insertion Loss | 0.39dB | |
Test Frequency | 2.69GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked, Single Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06740 Kč | 806,74 Kč |
| 250 | 7,51560 Kč | 1 878,90 Kč |
| 500 | 7,18258 Kč | 3 591,29 Kč |
| 1 000 | 7,06793 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 6,35831 Kč | 47 687,33 Kč |
| 15 000 | 6,23036 Kč | 93 455,40 Kč |
| 22 500 | 6,16628 Kč | 138 741,30 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



