
BGS14WMA9E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGS14WMA9E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGS14WMA9E6327XTSA1CT-ND - Cut Tape (CT) 448-BGS14WMA9E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS14WMA9E6327XTSA1 |
Description | IC RF SWITCH SP4T 6GHZ ATSLP9-50 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, LTE, WLAN SP4T 50Ohm PG-ATSLP-9-50 |
Datasheet | Datasheet |
EDA/CAD Models | BGS14WMA9E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, LTE, WLAN | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 50MHz ~ 6GHz | |
Isolation | 25dB | |
Insertion Loss | 1.15dB | |
Test Frequency | 5.925GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFLGA | |
Supplier Device Package | PG-ATSLP-9-50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,74320 Kč | 243,58 Kč |
| 100 | 8,91370 Kč | 891,37 Kč |
| 250 | 8,41768 Kč | 2 104,42 Kč |
| 500 | 8,06576 Kč | 4 032,88 Kč |
| 1 000 | 7,73356 Kč | 7 733,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,07581 Kč | 31 841,15 Kč |
| 9 000 | 6,79983 Kč | 61 198,47 Kč |
| 13 500 | 6,64576 Kč | 89 717,76 Kč |
| 22 500 | 6,45916 Kč | 145 331,10 Kč |
| 31 500 | 6,34062 Kč | 199 729,53 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

