RF Amplifier IC 5G 600MHz ~ 2.7GHz PG-WF2BGA-50-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM687U50E6327XUMA1

DigiKey Part Number
448-BGM687U50E6327XUMA1TR-ND - Tape & Reel (TR)
448-BGM687U50E6327XUMA1CT-ND - Cut Tape (CT)
448-BGM687U50E6327XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM687U50E6327XUMA1
Description
IC AMP 7XLNA BANK OUTPUT CROSS-S
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G 600MHz ~ 2.7GHz PG-WF2BGA-50-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
600MHz ~ 2.7GHz
P1dB
-
Gain
21dB
Noise Figure
-
RF Type
5G
Voltage - Supply
-
Current - Supply
10mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
50-WFBGA
Supplier Device Package
PG-WF2BGA-50-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1047,01500 Kč470,15 Kč
2544,40640 Kč1 110,16 Kč
10040,81380 Kč4 081,38 Kč
25038,66152 Kč9 665,38 Kč
50037,14000 Kč18 570,00 Kč
1 00035,70563 Kč35 705,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,68691 Kč163 434,55 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč